Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 449-0097
- Mfr. Part No.:
- 2470PJO075P30CHC10X90
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.10 |
| 5 - 9 | €7.78 |
| 10 + | €7.60 |
*price indicative
- RS Stock No.:
- 449-0097
- Mfr. Part No.:
- 2470PJO075P30CHC10X90
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
RoHS Status: Exempt
Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing
Single bolt fixing swivel castor
Ball race and bolt fitting hole
Cap head fitting bolts supplied
On braked version, brake locks wheel and swivel action
Related links
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
