Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 449-0148
- Mfr. Part No.:
- 2477PJO125P30CHC10X90
- Manufacturer:
- Tente
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.10 |
| 5 - 9 | €17.36 |
| 10 + | €17.04 |
*price indicative
- RS Stock No.:
- 449-0148
- Mfr. Part No.:
- 2477PJO125P30CHC10X90
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing
Single bolt fixing swivel castor
Ball race and bolt fitting hole
Cap head fitting bolts supplied
On braked version, brake locks wheel and swivel action
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 150 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
