Tente Fixed Castor Wheel, 70 kg Capacity, 80 mm Wheel, Rubber

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.90

*price indicative

RS Stock No.:
454-1303
Mfr. Part No.:
3478PVO080P62PAF
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

70kg

Brakes

No

Overall Height

108mm

Wheel Width

35mm

Rotation

Fixed

Wheel Material

Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
FR

Industrial Castor, Series 3470


Press steel castor

Tyred: are non marking black polypropylene tyred wheels

Solid: Nylon wheels

Roller bore hub bearings

Provides high chemical resistance

Typically used as pallet wheels / industrial trolleys

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy