Tente Fixed Castor Wheel, 140 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 787-1382
- Mfr. Part No.:
- 3478PIR080P62
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.94 | - |
| 5 - 9 | €9.55 | 3% |
| 10 + | €9.35 | 5% |
*price indicative
- RS Stock No.:
- 787-1382
- Mfr. Part No.:
- 3478PIR080P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 140kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 140kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Blue Rubber Tyre, Black Polypropylene Hub, Zinc Plated, Tente
Non-marking castors with a solid rubber tyre. These castors have a pressed zinc coated steel body that has been passivated for improved corrosion resistance. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in either fixed or rotating, locking or non-locking
Polypropylene wheel centre
Roller Bearing
Non-marking, solid rubber tread
Passivated Zinc coated body offers improved corrosion resistance
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Fixed Castor Wheel 80 mm Wheel, Rubber
- Tente Fixed Castor Wheel 80 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 80 mm Wheel
- Tente Fixed Castor Wheel 80 mm Wheel
- Tente Fixed Castor Wheel 80 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100 mm Wheel, Rubber
