Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.61

(exc. VAT)

€33.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€27.61
5 - 9€26.52
10 +€26.00

*price indicative

RS Stock No.:
454-1448
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Overall Height

160mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Mount Type

Plate

RoHS Status: Exempt

Institutional Castor, Series 2470 - Plate Fixing


Office castor with non-marking tyre, fitted with double ball race

Precision bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy