Tente Swivel Castor Wheel, 50 kg Capacity, 60 mm Wheel, Polypropylene

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.68-
5 - 9€6.414%
10 +€6.285%

*price indicative

RS Stock No.:
458-9636
Mfr. Part No.:
1670UOO060P40PAF
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

60mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

No

Overall Height

82.5mm

Wheel Width

22mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Mount Type

Plate

RoHS Status: Exempt

Industrial Castor, Series 1670


Press steel castor, with non-marking solid black Polypropylene wheels

Plain bore hub bearings

Provides high chemical resistance

Light duty applications

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy