Tente Fixed Castor Wheel, 50 kg Capacity, 60 mm Wheel, Polypropylene
- RS Stock No.:
- 458-9642
- Mfr. Part No.:
- 1678UOO060P40PAF
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save €1.05
View bulk pricing optionsSubtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.87 | - |
| 5 - 9 | €4.66 | €1.05 |
| 10 + | €4.61 | €2.60 |
*price indicative
- RS Stock No.:
- 458-9642
- Mfr. Part No.:
- 1678UOO060P40PAF
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 60mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 82.5mm | |
| Wheel Width | 22mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 60mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 82.5mm | ||
Wheel Width 22mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Industrial Castor, Series 1670
Press steel castor, with non-marking solid black Polypropylene wheels
Plain bore hub bearings
Provides high chemical resistance
Light duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Fixed Castor Wheel 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 60 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 200 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 50 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel 50 mm Wheel, Polypropylene
