Tente Fixed Castor Wheel, 135 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 458-9816
- Mfr. Part No.:
- 3478PVR160P63PAF
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.65
View bulk pricing optionsSubtotal (1 unit)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.78 | - |
| 5 - 9 | €19.25 | €2.65 |
| 10 + | €18.76 | €10.20 |
*price indicative
- RS Stock No.:
- 458-9816
- Mfr. Part No.:
- 3478PVR160P63PAF
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 135kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 135kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Polypropylene
- LAG Fixed Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel 160 mm Wheel Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
