LAG Fixed Castor Wheel, 135 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 667-9479
- Mfr. Part No.:
- 14128
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€23.70
(exc. VAT)
€29.15
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.70 | - |
| 5 - 9 | €22.78 | 3% |
| 10 + | €22.29 | 5% |
*price indicative
- RS Stock No.:
- 667-9479
- Mfr. Part No.:
- 14128
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 135kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 196mm | |
| Wheel Width | 45mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 135kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 196mm | ||
Wheel Width 45mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22
Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on medium to poor surfaces
Fitted with PA6 plain bearings
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Fixed Castor Wheel 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel 160 mm Wheel Rubber
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Fixed Castor Wheel 160 mm Wheel, Rubber
