LAG Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 347-0008
- Mfr. Part No.:
- 19107 FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€81.66
(exc. VAT)
€100.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €81.66 | - |
| 5 - 9 | €78.38 | 4% |
| 10 + | €76.74 | 6% |
*price indicative
- RS Stock No.:
- 347-0008
- Mfr. Part No.:
- 19107 FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 160mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 160mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
