LAG Swivel Castor Wheel Braked, 300 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 848-9870
- Mfr. Part No.:
- 36014FR
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.80
(exc. VAT)
€89.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €72.80 |
| 5 - 9 | €69.89 |
| 10 + | €68.42 |
*price indicative
- RS Stock No.:
- 848-9870
- Mfr. Part No.:
- 36014FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 163mm | |
| Wheel Width | 15mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 163mm | ||
Wheel Width 15mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 200 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 150 mm Wheel Polyurethane
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 160 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyamide
- LAG Braked Swivel Castor 125 mm Wheel Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
