LAG Fixed Castor Wheel, 250 kg Capacity, 100 mm Wheel, PUR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.48

(exc. VAT)

€57.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.48
5 - 9€44.61
10 +€43.70

*price indicative

RS Stock No.:
460-0597
Mfr. Part No.:
35606
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

No

Overall Height

137mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty


Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.

Tyre hardness 87±3 Shore D

Operating Temperature -30°C to +80°C

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy