LAG Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 509-6781
- Mfr. Part No.:
- 31323B
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save €6.15
View bulk pricing optionsSubtotal (1 unit)*
€30.67
(exc. VAT)
€37.72
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 25 November 2026
- Plus 26 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.67 | - |
| 5 - 9 | €29.44 | €6.15 |
| 10 + | €28.84 | €18.30 |
*price indicative
- RS Stock No.:
- 509-6781
- Mfr. Part No.:
- 31323B
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 129mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 129mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of non-marking castors with a high quality coating and a polyamide core. These castors run smoothly and silently and are excellent for absorbing shocks.
Hardness 70±5 Shore
Temperature range -20 to +70°C
Smooth and silent running, non marking
Wheel series LB
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 100 mm Wheel Rubber
- LAG Fixed Castor Wheel 100 mm Wheel, Rubber
- LAG Fixed Castor Wheel 150 mm Wheel, Rubber
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 100 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 100 mm Wheel, Rubber
- LAG Fixed Castor Wheel 100 mm Wheel, Rubber
