RS PRO Swivel Castor Wheel Braked, 460 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 621-9086
- Distrelec Article No.:
- 303-91-095
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€111.34
(exc. VAT)
€136.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €111.34 |
| 5 - 9 | €109.12 |
| 10 - 24 | €106.90 |
| 25 + | €104.67 |
*price indicative
- RS Stock No.:
- 621-9086
- Distrelec Article No.:
- 303-91-095
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 460kg | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 460kg | ||
Brakes Yes | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
RS PRO Braked Swivel Castor Wheel, 460 kg Load Capacity, 200 mm Wheel Diameter
Need an efficient way to move awkwardly shaped or heavy stock around your workplace? Use this swivel castor wheel from RS PRO. It's designed to swivel in every direction for easy steering, and there's a small integral pedal brake for keeping your object in place when you're not moving it.The wheel's synthetic rubber material won't damage your flooring when moving heavier items. The tyre is attached to a castor made of a durable aluminium material that resists corrosion, making it a good choice for demanding industrial environments.
The wheel is easy to install as the mounting plate has four pre-drilled holes for quick attachment to your object. It's frequently used on trolleys, office furniture and car-plant assemblies.
Features and Benefits
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel Rubber
