RS PRO Swivel Castor Wheel, 460 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 621-9064
- Distrelec Article No.:
- 303-91-666
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€94.28
(exc. VAT)
€115.96
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €94.28 | - |
| 5 - 9 | €90.98 | 3% |
| 10 - 24 | €88.06 | 6% |
| 25 + | €86.17 | 8% |
*price indicative
- RS Stock No.:
- 621-9064
- Distrelec Article No.:
- 303-91-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 460kg | |
| Brakes | No | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 460kg | ||
Brakes No | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
RS PRO Swivel Castor, 460 kg Load Capacity, 200 mm Wheel Diameter
With this heavy-duty braked swivel castor from RS PRO, you can easily transport large or bulky items around your premises. It's a good choice for use in a variety of commercial environments, such as retail units, industrial plants and warehouses.
The wheel swivels in all directions, making it easy to manoeuvre. The synthetic rubber material won't damage your floors, even when you're moving heavy items. The tyre is secured on a long-lasting aluminium castor that resists tarnishing and corrosion.
The castor is easy to attach to an object thanks to the fixing plate's four pre-drilled holes. You'll commonly find this swivel castor used on office furniture, car-plant assemblies and trolleys.
Features and Benefits
Related links
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
