LAG Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 667-9413
- Mfr. Part No.:
- 23609
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.71
(exc. VAT)
€68.52
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €55.71 |
| 5 - 9 | €53.49 |
| 10 + | €52.37 |
*price indicative
- RS Stock No.:
- 667-9413
- Mfr. Part No.:
- 23609
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 163mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 163mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40
Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.
Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Swivel Castor 125 mm Wheel, Polyurethane
- LAG Swivel Castor 125 mm Wheel Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel Polyurethane
- LAG Swivel Castor 150 mm Wheel Polyurethane
- LAG Swivel Castor 200 mm Wheel, Polyurethane
- LAG Swivel Castor 100 mm Wheel, Polyurethane
- LAG Swivel Castor 160 mm Wheel, Polyurethane
