LAG Swivel Castor Wheel Braked, 300 kg Capacity, 125 mm Wheel, Polyurethane

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€69.67

(exc. VAT)

€85.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€69.67
5 - 9€66.89
10 +€65.50

*price indicative

RS Stock No.:
667-9422
Mfr. Part No.:
23609 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

Yes

Frame Material

Galvanised Steel

Overall Height

163mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

Mount Type

Plate

COO (Country of Origin):
IT

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40


Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut

High resistance to abrasion, tearing, oils, petrol, greases etc

Wheels fitted with ball bearings

Temperature range -30°C to +80°C

Hardness 95+/-3 Shore A

Wheel series Z

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy