LAG Swivel Castor Wheel Braked, 100 kg Capacity, 80 mm Wheel PUR

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€41.88

(exc. VAT)

€51.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€41.88-
5 - 9€40.233%
10 +€39.375%

*price indicative

RS Stock No.:
227-0295
Mfr. Part No.:
21227 FR HB
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

100kg

Brakes

Yes

Overall Height

106mm

Frame Material

Stainless Steel

Wheel Width

25mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Mount Type

Bolt Hole

Hub Material

Polyamide

COO (Country of Origin):
IT

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20


Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.

Injection moulded polyurethane tyre for low noise running

Stainless steel ball bearings

Swivel mounting

Stainless steel forks

Single bolt hole M12

Wheel series N

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy