LAG Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, TPE
- RS Stock No.:
- 694-9011
- Mfr. Part No.:
- 28802
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.12 |
| 5 - 9 | €9.87 |
| 10 + | €9.58 |
*price indicative
- RS Stock No.:
- 694-9011
- Mfr. Part No.:
- 28802
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 106mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | TPE | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | TPE | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 106mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material TPE | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material TPE | ||
- COO (Country of Origin):
- IT
High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22
Plate mounted
Solid thermoplastic wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS
Related links
- LAG Fixed Castor Wheel 80 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 80 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Thermoplastic
- LAG Swivel Castor Wheel 80 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Rubber
