LAG Fixed Castor Wheel, 120 kg Capacity, 100 mm Wheel, Thermoplastic

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.71

(exc. VAT)

€20.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.71
5 - 9€16.02
10 +€15.69

*price indicative

RS Stock No.:
694-9015
Mfr. Part No.:
28806
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

120kg

Brakes

No

Overall Height

128mm

Frame Material

Galvanised Steel

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Thermoplastic

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Hub Material

Thermoplastic

Mount Type

Plate

COO (Country of Origin):
IT

High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22


Plate mounted

Solid thermoplastic wheel

Electro-zinc plated white passivate pressed steel forks

RoHS compliant

High shock resistance and low rolling resistance

For high temperature applications

Wheel series FS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy