LAG Swivel Castor Wheel Braked, 180 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 696-0787
- Mfr. Part No.:
- 32108BFR
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.08
(exc. VAT)
€44.38
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.08 |
| 5 - 9 | €34.67 |
| 10 + | €33.90 |
*price indicative
- RS Stock No.:
- 696-0787
- Mfr. Part No.:
- 32108BFR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
Related links
- LAG Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Braked Swivel Castor 160 mm Wheel, Rubber
- LAG Swivel Castor 125 mm Wheel, Rubber
- LAG Swivel Castor 125 mm Wheel Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- LAG Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Braked Swivel Castor 125 mm Wheel, Rubber
