RS PRO Fixed Castor Wheel, 50 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 712-4853
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.56
(exc. VAT)
€32.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.56 |
*price indicative
- RS Stock No.:
- 712-4853
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 109mm | |
| Wheel Width | 20mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 50 x 36 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 109mm | ||
Wheel Width 20mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 50 x 36 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Rubber | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, Anti-Static - Rectangular Top Plate
Grey anti-static rubber tyres
Chrome plated forks
Light to medium duty applications
Swivel castors fitted with double ball race in swivel head
Related links
- RS PRO Fixed Castor Wheel 100 mm Wheel, Rubber
- LAG Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Thermoplastic Rubber
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
