RS PRO Swivel Castor Wheel, 50 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 712-4866
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.02
(exc. VAT)
€28.31
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.02 |
| 5 - 9 | €22.53 |
| 10 - 24 | €22.07 |
| 25 + | €21.61 |
*price indicative
- RS Stock No.:
- 712-4866
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 109mm | |
| Frame Finish | Chrome | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Rubber | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 109mm | ||
Frame Finish Chrome | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Rubber | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
RS PRO Swivel Castor, 50 kg Load Capacity, 80 mm Wheel Diameter
Attach this RS PRO swivel castor wheel on a wide variety of light-duty appliances to make them transportable. This 80 mm general-purpose component is able to rotate 360° for total mobility and can bear loads of up to 50 kg.
The castor comes with a rectangular fixing plate and four fixing holes, providing an easy way to attach to your equipment. As the tyre is made from rubber, it won't scratch the floor and the polypropylene (PP) hub provides added durability which allows you to use it indoors or on softer outdoor terrain.
It's typically found in retail, office and medical settings. The wheel is also ideal for light-duty industrial applications.
Features and Benefits
• Anti-static feature
• Fixing centres of 50 x 36 mm
• Fixing hole size of 6.5 mm
• Fixing plate dimensions of 65 x 50 mm
• Plain bore hub bearing type
• Rubber hub material
• Brake not included
• Load capacity of 50 kg
• Plate mounting type
• Four fixing holes
• Overall height of 109 mm
• Swivel rotation
• Rubber tyre material
• Light duty weight class
• Wheel diameter of 80 mm
• Wheel width of 20 mm
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Thermoplastic Rubber
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- LAG Fixed Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
