Tente Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 729-9910
- Mfr. Part No.:
- 5920 UAP 100 S70 M10x15
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.85
(exc. VAT)
€24.42
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.85 |
| 5 - 9 | €19.07 |
| 10 + | €18.66 |
*price indicative
- RS Stock No.:
- 729-9910
- Mfr. Part No.:
- 5920 UAP 100 S70 M10x15
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Overall Height | 100mm | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Overall Height 100mm | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Institutional Castor - Synthetic, Series 5920
Tente Series 5920 LINEA light double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 threaded blind-hole stem bolts (suitable for furniture) are included with the LINEA castors which can be removed without removing the castor wheel. The polyamide castors can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring.
Series 5920 LINEA castors offer a number of benefits that include the following:
Lower height installation making the castor design suitable for furniture use
Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Standards
EN 12528
Related links
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polypropylene
