Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.70

(exc. VAT)

€41.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.70
5 - 9€32.32
10 +€31.70

*price indicative

RS Stock No.:
787-1357
Mfr. Part No.:
3470UOR160P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

350kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

200mm

Frame Finish

Passivated Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente


Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head

Polyamide wheel with roller bearing

Passivated Body for corrosion resistance

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy