Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 183-2742
- Mfr. Part No.:
- 8470UAD160P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €14.55
View bulk pricing optionsSubtotal (1 unit)*
€72.58
(exc. VAT)
€89.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €72.58 | - |
| 5 - 9 | €69.67 | €14.55 |
| 10 + | €66.77 | €58.10 |
*price indicative
- RS Stock No.:
- 183-2742
- Mfr. Part No.:
- 8470UAD160P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Stainless Steel | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Frame Finish Stainless Steel | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Swivel castor, Housing made of Stainless Steel, double ball bearing swivelhead, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, Tread: Polyurethane, purple, roller bearing, stainless.
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
