Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-514
- Mfr. Part No.:
- 00004236
- Manufacturer:
- Tente
Image representative of range
Subtotal (1 unit)*
€58.26
(exc. VAT)
€71.66
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.26 |
*price indicative
- RS Stock No.:
- 905-514
- Mfr. Part No.:
- 00004236
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Frame Material | Steel | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Frame Material Steel | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN12532 | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente 160mm heavy-duty swivel caster designed for demanding industrial environments requiring robust mobility and secure positioning. Built with a very heavy steel sheet housing, it features a broad, reinforced fork shape alongside a premium blue passivated finish for superior strength and corrosion resistance.
EN12532 - Transport Equipment standard
350 kg Load capacity at 4 km/h
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
