Tente Swivel Castor Wheel, 350 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 787-1420
- Mfr. Part No.:
- 3470UAR200P63 red
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€58.28
(exc. VAT)
€71.68
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 December 2026
- Plus 6 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.28 | - |
| 5 - 9 | €55.93 | 4% |
| 10 + | €54.79 | 5% |
*price indicative
- RS Stock No.:
- 787-1420
- Mfr. Part No.:
- 3470UAR200P63 red
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 240mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 240mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
