LAG Fixed Castor Wheel, 400 kg Capacity, 125 mm Wheel PUR
- RS Stock No.:
- 837-1265
- Mfr. Part No.:
- 37559
- Manufacturer:
- LAG
Subtotal (1 unit)*
€75.33
(exc. VAT)
€92.66
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.33 |
*price indicative
- RS Stock No.:
- 837-1265
- Mfr. Part No.:
- 37559
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 172mm | |
| Frame Material | Powder Coated Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 172mm | ||
Frame Material Powder Coated Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel
The ZS series of heavy-duty wheels and castors by LAG are used to move heavy loads. Therefore, they have a much sturdier design and are under certain circumstances suitable for higher travelling speeds. These castors ensure safe and permanent mobility, for example, for storage and industrial trucks as well as for special assembly and transport systems.
Features and Benefits
• Cast soft polyurethane coating, hardness 87±3 Shore A
• Core in cast iron painted
• High load capacity, smooth and noiseless running; high resistance to abrasion, wear and tear, oils and greases; shock absorbing
• Temperature range: -30°C / +80°C (-22°F / +176°F)
• Hub with: shielded precision ball bearings
• Heavy gauge top plate
• Thermoplastic dust protection ring
• Swivel fork and dust cover in pressed steel sheet
• Tapered roller bearing
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Fixed Castor Wheel 125 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- Tente Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
