LAG Fixed Castor Wheel, 400 kg Capacity, 150 mm Wheel, PUR

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.85

(exc. VAT)

€51.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.85
5 - 9€40.19
10 +€39.35

*price indicative

RS Stock No.:
435-2507
Mfr. Part No.:
19966
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

400kg

Brakes

No

Overall Height

195mm

Frame Material

Galvanised Steel

Wheel Width

40mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Polyurethane Tyre, Nylon Hub, Medium Duty, Series P60


Hygienic materials and design

Corrosion, abrasion and shock resistant

Smooth running

Polyurethane tyre

Shore hardness A95+/- 3

Wheel series A

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy