LAG Fixed Castor Wheel, 500 kg Capacity, 150 mm Wheel Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€88.23

(exc. VAT)

€108.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€88.23
5 - 9€84.72
10 +€82.94

*price indicative

RS Stock No.:
837-1268
Mfr. Part No.:
37563
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

500kg

Brakes

No

Overall Height

195mm

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Polyurethane

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Bolt Hole

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

COO (Country of Origin):
IT

Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel


The ZS series of heavy-duty wheels and castors by LAG are used to move heavy loads. Therefore, they have a much sturdier design and are under certain circumstances suitable for higher travelling speeds. These castors ensure safe and permanent mobility, for example, for storage and industrial trucks as well as for special assembly and transport systems.

Features and Benefits


• Cast soft polyurethane coating, hardness 87±3 Shore A

• Core in cast iron painted

• High load capacity, smooth and noiseless running; high resistance to abrasion, wear and tear, oils and greases; shock absorbing

• Temperature range: -30°C / +80°C (-22°F / +176°F)

• Hub with: shielded precision ball bearings

• Heavy gauge top plate

• Thermoplastic dust protection ring

• Swivel fork and dust cover in pressed steel sheet

• Tapered roller bearing

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy