LAG Swivel Castor Wheel, 120 kg Capacity, 85 mm Wheel Aluminium
- RS Stock No.:
- 837-1372
- Mfr. Part No.:
- 39308
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.57 | - |
| 5 - 9 | €28.78 | 2% |
| 10 + | €27.99 | 5% |
*price indicative
- RS Stock No.:
- 837-1372
- Mfr. Part No.:
- 39308
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 85mm | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 108.5mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 85mm | ||
Load Capacity 120kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 108.5mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, M22 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Electro-zinc plated finish
Hardened steel ball bearings
M22 series top plate / swivel
U Ultra series wheel
Related links
- LAG Swivel Castor Wheel 85 mm Wheel Aluminium
- LAG Swivel Castor Wheel 85 mm Wheel Aluminium
- LAG Swivel Castor Wheel 110 mm Wheel Aluminium
- LAG Fixed Castor Wheel 85 mm Wheel Aluminium
- LAG Swivel Castor Wheel 100 mm Wheel Polyamide
- LAG Swivel Castor Wheel 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Thermoplastic
- LAG Swivel Castor Wheel 100 mm Wheel Rubber
