LAG Fixed Castor Wheel, 150 kg Capacity, 85 mm Wheel Aluminium
- RS Stock No.:
- 837-1353
- Mfr. Part No.:
- 39158
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€29.56
(exc. VAT)
€36.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.56 | - |
| 5 - 9 | €28.38 | 3% |
| 10 + | €27.80 | 5% |
*price indicative
- RS Stock No.:
- 837-1353
- Mfr. Part No.:
- 39158
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 85mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 108.5mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Aluminium | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 85mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 108.5mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Aluminium | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Polished stainless steel finish
Stainless steel ball bearings
INOX20
U Ultra series wheel
Related links
- LAG Fixed Castor Wheel 110 mm Wheel Aluminium
- LAG Swivel Castor Wheel 85 mm Wheel Aluminium
- LAG Swivel Castor Wheel 85 mm Wheel Aluminium
- LAG Fixed Castor Wheel 140 mm Wheel Aluminium
- LAG Fixed Castor Wheel 175 mm Wheel Aluminium
- LAG Fixed Castor Wheel 140 mm Wheel Aluminium
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Rubber
