LAG Fixed Castor Wheel, 450 kg Capacity, 200 mm Wheel PUR
- RS Stock No.:
- 848-9868
- Mfr. Part No.:
- 36127
- Manufacturer:
- LAG
Subtotal (1 unit)*
€79.62
(exc. VAT)
€97.93
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.62 |
*price indicative
- RS Stock No.:
- 848-9868
- Mfr. Part No.:
- 36127
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 450kg | |
| Brakes | No | |
| Overall Height | 249mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 20mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 450kg | ||
Brakes No | ||
Overall Height 249mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 20mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 200 mm Wheel, Rubber
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 200 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 200 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- LAG Swivel Castor Wheel Braked 200 mm Wheel Polyurethane
