Tente Swivel Castor Wheel Braked, 300 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 914-3178
- Mfr. Part No.:
- 3677ITP125P62
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €11.55
View bulk pricing optionsSubtotal (1 unit)*
€57.86
(exc. VAT)
€71.17
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 02 December 2026
- Plus 81 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.86 | - |
| 5 - 9 | €55.55 | €11.55 |
| 10 + | €54.38 | €34.80 |
*price indicative
- RS Stock No.:
- 914-3178
- Mfr. Part No.:
- 3677ITP125P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 157mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 157mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Tente Heavy Duty Plate Castor, Polyurethane Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Aluminium
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
