ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511

Subtotal (1 unit)*

€69.34

(exc. VAT)

€85.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.34

*price indicative

RS Stock No.:
272-8656
Mfr. Part No.:
TVAC31290
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Housing

For Use With

IPCS29511

Material

Aluminium

Load Capacity

4.5kg

Height

460mm

Width

165mm

Heater Included

No

Fan Included

No

Standards/Approvals

No

Accessory Type

Installation Box

COO (Country of Origin):
CN
The ABUS Security-Centre installation box allows the professional fastening of the hemispheric cameras on a ceiling for a protecting wiring indoors and outdoors.

Sturdy aluminium construction

Internal cable routing possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy