ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- RS Stock No.:
- 217-7803
- Mfr. Part No.:
- HDCC42562
- Manufacturer:
- ABUS Security-Center
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.18
(exc. VAT)
€101.08
(inc. VAT)
- RS Stock No.:
- 217-7803
- Mfr. Part No.:
- HDCC42562
- Manufacturer:
- ABUS Security-Center
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Analogue | |
| Lens Type | M12 | |
| Form Factor | Mini Dome | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Power Over Ethernet | No | |
| Sensor Size | 2MP | |
| Mount Type | Wall, Ceiling | |
| Vandal Resistant | No | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| Audio Support | No | |
| 360°/180° Panoramic View | No | |
| Ruggedized EN 50155 | No | |
| Wireless | No | |
| IP Rating | IP67 | |
| Series | ABUS Analogue HD Video Surveillance 2MPx mini tube camera | |
| Focal Length | 2.8 mm | |
| Sensor Type | CMOS | |
| ONVIF | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 158.6mm | |
| Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Analogue | ||
Lens Type M12 | ||
Form Factor Mini Dome | ||
Maximum Resolution 1920 x 1080 pixel | ||
Power Over Ethernet No | ||
Sensor Size 2MP | ||
Mount Type Wall, Ceiling | ||
Vandal Resistant No | ||
IR Yes | ||
Supply Voltage 12V dc | ||
Audio Support No | ||
360°/180° Panoramic View No | ||
Ruggedized EN 50155 No | ||
Wireless No | ||
IP Rating IP67 | ||
Series ABUS Analogue HD Video Surveillance 2MPx mini tube camera | ||
Focal Length 2.8 mm | ||
Sensor Type CMOS | ||
ONVIF No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 158.6mm | ||
Diameter 70mm | ||
- COO (Country of Origin):
- DE
ABUS Analogue Indoor/Outdoor IR Mini-Tube CCTV Camera, 2 MPx, IP67
Related links
- ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
- ABUS Security-Center ABUS Security-Center Analog HD Dome 5 MPx Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944
- ABUS Security-Center Analogue Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center HDCC Analogue Outdoor IR CCTV Camera 1920x1080 pixels
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel

