ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- RS Stock No.:
- 265-2217
- Distrelec Article No.:
- 303-15-186
- Mfr. Part No.:
- HDCC45561
- Manufacturer:
- ABUS Security-Center
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€116.79
(exc. VAT)
€143.65
(inc. VAT)
- RS Stock No.:
- 265-2217
- Distrelec Article No.:
- 303-15-186
- Mfr. Part No.:
- HDCC45561
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Analogue/Network | Analogue | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Power Over Ethernet | No | |
| Wireless | No | |
| Product Type | CCTV Camera | |
| Maximum Resolution | 2560 x 1940 pixel | |
| Audio Support | No | |
| Distrelec Product Id | 30315186 | |
| Focal Length | 2.8 mm | |
| Form Factor | Tube | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Mount Type | Ceiling, Wall | |
| Standards/Approvals | No | |
| Supply Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Analogue/Network Analogue | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Power Over Ethernet No | ||
Wireless No | ||
Product Type CCTV Camera | ||
Maximum Resolution 2560 x 1940 pixel | ||
Audio Support No | ||
Distrelec Product Id 30315186 | ||
Focal Length 2.8 mm | ||
Form Factor Tube | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Mount Type Ceiling, Wall | ||
Standards/Approvals No | ||
Supply Voltage 12 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABUS Analogue Indoor/Outdoor IR Mini-Tube CCTV Camera, 5 MPx, IP67
The ABUS Security Centre CCTV Camera delivers high resolution images with 5MPx even with a lot of backlight. This camera offers very little light and at night indoors and outdoors with a 98 degree viewing angle. It supports multiple video formats and is easily connected to a recorder via a standard analog video combo cable. This CCTV camera will transmits data securely and without interference via an analogue video combo cable.
5MPx camera for indoors and outdoors
Integrated IR LEDs for best visibility at night and darkness up to 30 meters
Noise reduction for clear images even at low light levels
Automatic day night switching
Can be mounted on ceilings and walls
Related links
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center HDCC Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel

