ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

€305.69

(exc. VAT)

€376.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.69

*price indicative

RS Stock No.:
272-8608
Mfr. Part No.:
IPCB44611A
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Lens Type

Fixed

Analogue/Network

Network

Form Factor

Mini Dome

Power Over Ethernet

Yes

Maximum Resolution

2688 x 1520 pixel

Sensor Size

2.7in

Mount Type

Wall, Ceiling

Vandal Resistant

Yes

IR

Yes

Supply Voltage

12V

Audio Support

Yes

Wireless

No

IP Rating

IP67

Series

IPCB

Width

109mm

Hazardous Area Certification

No

Standards/Approvals

No

Sensor Type

Centre Tapped, Dual Secondary

Focal Length

2.8 mm

Diameter

109mm

Height

58mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP mini dome camera delivers video streams in 4 MPx resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night.

2 lens variants for maximum flexibility

Recording and compatibility

Automatic object recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy