Sanyo Denki San Ace B97 Series Blower, 24 V dc, 39.2cfm, DC Operation, 97 x 97 x 33mm

Save 13% when you buy 50 units

Subtotal (1 unit)*

€36.81

(exc. VAT)

€45.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€36.81
5 - 9€35.41
10 - 24€34.09
25 - 49€32.88
50 +€31.73

*price indicative


RS Stock No.:
191-9312
Mfr. Part No.:
9BMB24P2H01
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

39.2cfm

Series

San Ace B97

Height

97mm

Width

97mm

Depth

33mm

Dimensions

97 x 97 x 33mm

Fan Speed

4850rpm

Noise Level

66dB(A)

Mounting Hole Spacing

71 x 71mm

Direction of Curve

Backward

Static Pressure

490Pa

Maximum Current

550mA

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Inlet Diameter

56mm

Vertical Hole Spacing

71mm

Horizontal Hole Spacing

71mm

Special Features

50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Type

PWM

Related links