CSTCR6M00G55Z-R0, Ceramic Resonator, 6MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9579
Mfr. Part No.:
CSTCR6M00G55Z-R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

50Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

2mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy