CSTCR6M00G55Z-R0, Ceramic Resonator, 6MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm

Stock information currently inaccessible
RS Stock No.:
624-0636
Mfr. Part No.:
CSTCR6M00G55Z-R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

125°C

Width

2mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links