PBRV6.00MR50Y000, Ceramic Resonator, 6MHz 15pF, 3-Pin, 4.5 x 2 x 1.2mm
- RS Stock No.:
- 702-7324
- Mfr. Part No.:
- PBRV6.00MR50Y000
- Manufacturer:
- KYOCERA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-7324
- Mfr. Part No.:
- PBRV6.00MR50Y000
- Manufacturer:
- KYOCERA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Related links
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G53-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- Interquip 18.432MHz Crystal ±30ppm SMD 2-Pin 6 x 3.5 x 1.2mm
- Euroquartz 6MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
