PBRV6.00MR50Y000, Ceramic Resonator, 6MHz 15pF, 3-Pin, 4.5 x 2 x 1.2mm
- RS Stock No.:
- 167-6707
- Mfr. Part No.:
- PBRV6.00MR50Y000
- Manufacturer:
- KYOCERA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6707
- Mfr. Part No.:
- PBRV6.00MR50Y000
- Manufacturer:
- KYOCERA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Resonance Frequency | 6MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 15pF | |
| Frequency Stability | ±0.5% | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 4.5 x 2 x 1.2mm | |
| Height | 1.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Resonance Frequency 6MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 15pF | ||
Frequency Stability ±0.5% | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 4.5 x 2 x 1.2mm | ||
Height 1.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 2mm | ||
Related links
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G53-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- Interquip 18.432MHz Crystal ±30ppm SMD 2-Pin 6 x 3.5 x 1.2mm
- Euroquartz 6MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
