Transcend, 20 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 683-081
- Mfr. Part No.:
- TS20GCFX730
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-081
- Mfr. Part No.:
- TS20GCFX730
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 20GB | |
| NAND Type | 3D | |
| Series | CFX730 | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 20GB | ||
NAND Type 3D | ||
Series CFX730 | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX730 Series Cfast Card, 20GB Memory Size, 550Mbps Read Speed - TS20GCFX730
This CFast card is a removable storage medium designed for high-throughput data capture in professional imaging and video workflows. It connects via a SATA Interface and uses 3D NAND flash to store and transfer media files at capacities suited to short-form high-bitrate recording and Rapid file offload.
Features and Benefits:
• 20GB capacity enables quick capture of short high-bitrate sequences
• 550MBps read speed reduces transfer time to editing systems
• 520Mbps sustained write supports continuous recording streams
• SATA Interface delivers consistent host-to-media throughput
• 3D NAND construction improves storage density and endurance
• 550MBps read speed reduces transfer time to editing systems
• 520Mbps sustained write supports continuous recording streams
• SATA Interface delivers consistent host-to-media throughput
• 3D NAND construction improves storage density and endurance
Applications
• Suitable for on-set Camera footage capture at high bitrates
• Ideal for temporary storage during multi-Camera shoots
• Used with external card readers for Rapid offload to workstations
• Can be used for short-duration continuous video recording
• Used for transferring large media files between devices
• Ideal for temporary storage during multi-Camera shoots
• Used with external card readers for Rapid offload to workstations
• Can be used for short-duration continuous video recording
• Used for transferring large media files between devices
How long will it sustain continuous recording at high bitrate?
The media achieves a sustained write performance of 520Mbps, which supports continuous high-bitrate streams within the limits of the 20GB capacity.
What Interface is required to achieve Peak transfer rates?
A host supporting a SATA connection is required to reach the specified read and write performance.
What type of flash memory technology is used and why it matters?
It employs 3D NAND flash which increases storage density and contributes to consistent write behaviour.
How quickly can files be transferred to an editing system?
Sequential reads at up to 550MBps enable fast offload times when using a compatible SATA reader.
Related links
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
