Transcend, 256 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 682-736
- Mfr. Part No.:
- TS256GCFX610
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-736
- Mfr. Part No.:
- TS256GCFX610
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 256GB | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 256GB | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 256GB Memory Size, 520Mbps Write Speed - TS256GCFX610
This CFast card is a removable storage medium designed for high-throughput media capture and data transfer in professional imaging workflows. It connects via a SATA Interface and employs stacked NAND technology to provide a large 256GB capacity suited to sustained recording and Rapid offload processes.
Features and Benefits:
• 256GB capacity enables extended recording durations
• Write throughput of 520 Mbps supports continuous capture
• Read throughput of 550 Mbps accelerates media offload
• SATA Interface permits integration with compatible hosts
• 3D NAND construction improves storage density and endurance
• Write throughput of 520 Mbps supports continuous capture
• Read throughput of 550 Mbps accelerates media offload
• SATA Interface permits integration with compatible hosts
• 3D NAND construction improves storage density and endurance
Applications
• Suitable for high-bitrate video capture in production
• Ideal for use with cinema cameras requiring sustained writes
• Used with on-set ingest systems for fast transfer
• Can be used for extended stills shoots with Rapid burst rates
• Ideal for use with cinema cameras requiring sustained writes
• Used with on-set ingest systems for fast transfer
• Can be used for extended stills shoots with Rapid burst rates
What storage architecture does it use to increase capacity?
It uses three-dimensional NAND die stacking to raise bits per package, yielding higher capacity in the same form factor.
How does the Interface affect integration with recording equipment?
The SATA Interface provides a standardised connection that matches professional recorders and readers supporting that protocol.
What performance characteristics aid quick media turnover on set?
The combination of 520 Mbps write and 550 Mbps read speeds reduces capture interruptions and shortens data offload times.
How does the product handle long continuous recording sessions?
Sustained write capability at the specified write speed allows extended uninterrupted recordings without frequent media swapping.
Related links
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
