Cactus KC, 64 GB CFexpress Card, TLC
- RS Stock No.:
- 859-301
- Mfr. Part No.:
- KC64GF-290P
- Manufacturer:
- Cactus
Subtotal (1 unit)*
€88.97
(exc. VAT)
€109.43
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.97 |
*price indicative
- RS Stock No.:
- 859-301
- Mfr. Part No.:
- KC64GF-290P
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 64GB | |
| Product Type | CFexpress Card | |
| NAND Type | TLC | |
| Series | KC | |
| Read Speed | 1600Mbps | |
| Write Speed | 1600Mbps | |
| Interface | PCI Express | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 64GB | ||
Product Type CFexpress Card | ||
NAND Type TLC | ||
Series KC | ||
Read Speed 1600Mbps | ||
Write Speed 1600Mbps | ||
Interface PCI Express | ||
- COO (Country of Origin):
- TW
The Cactus CFexpress card delivers elite industrial data storage. This ultra reliable drive handles intense embedded workloads with next generation speed.
High capacity TLC 3D NAND flash
Blazing fast native NVMe interface
Smart performance monitoring features
Advanced error correction technology
