Swiss Travel Products
- RS Stock No.:
- 287-2406
- Distrelec Article No.:
- 303-71-367
- Mfr. Part No.:
- SFCA2048H1AO4TO-I-MA-216-STD
- Manufacturer:
- Swiss Travel Products
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€87.34
(exc. VAT)
€107.43
(inc. VAT)
- RS Stock No.:
- 287-2406
- Distrelec Article No.:
- 303-71-367
- Mfr. Part No.:
- SFCA2048H1AO4TO-I-MA-216-STD
- Manufacturer:
- Swiss Travel Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swiss Travel Products | |
| Distrelec Product Id | 30371367 | |
| Select all | ||
|---|---|---|
Brand Swiss Travel Products | ||
Distrelec Product Id 30371367 | ||
- COO (Country of Origin):
- DE
The high-quality Industrial CFast Card from the F-800 Series with SATA Gen3 - 6.0 Gbit/s, SLC technology. It offers a range of capacities and exceptional performance, making it an ideal choice for commercial and industrial applications.
Capacities ranging from 2 GBytes to 64 GBytes
CFast-Sized Solid State Drive with SATA Gen3 - 6 Gbit/s interface
Operating temperature range of -40°C to 85°C for industrial use
10 Years Data Retention with a Mean Time Between Failure of over 2,000,000 hours
Dynamic and Static Wear Leveling for enhanced lifespan
Advanced firmware algorithms for power fail management and read disturb management
Supports TRIM, NCQ, ATA Security Feature Set, and DEVSLP features
AES-128/256 encryption support for secure data storage
Related links
- Swiss Travel Products CFast Card
- Swiss Travel Products 1 GB Industrial SD Micro SD Card, Class 10
- Pepperl + Fuchs UB800-18GM40-I-V1 Barrel Ultrasonic Proximity Sensor 4 to 20 mA 30V dc
- Microchip MCP1624T-I/CHY Boost Regulator 5.5V 630 kHz, SOT-23 6-Pin
- Microchip DC/DC Converter 15V Output Voltage, 600 mA Output Current
- Microchip MCP1640CT-I/CHY Voltage Regulator 5.5V 500 kHz, SOT-23 6-Pin
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver

