Osram IP20 1 Output LED Driver, 15V, 54 V, 27 W, 180mA, 700 mA Amplitude Modulation LED Driver
- RS Stock No.:
- 241-2367
- Distrelec Article No.:
- 303-72-948
- Mfr. Part No.:
- OTI-DALI-25/220-240/700-NFC-I
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€50.92
(exc. VAT)
€62.63
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €50.92 | - |
| 5 - 9 | €48.88 | €10.20 |
| 10 - 24 | €46.93 | €39.90 |
| 25 - 49 | €45.04 | €147.00 |
| 50 + | €42.80 | €406.00 |
*price indicative
- RS Stock No.:
- 241-2367
- Distrelec Article No.:
- 303-72-948
- Mfr. Part No.:
- OTI-DALI-25/220-240/700-NFC-I
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Terminal Type | Push | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 220V, 240V | |
| Operating Modes | Constant Current | |
| Driver Current | 180mA, 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | No | |
| Series | OTI-DALI-25/220-240/700-NFC-I | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Terminal Type Push | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 220V, 240V | ||
Operating Modes Constant Current | ||
Driver Current 180mA, 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals No | ||
Series OTI-DALI-25/220-240/700-NFC-I | ||
Primary Type LED Driver | ||
The Osram OTI-DALI-25/220-240/700-NFC-I provides versatile DALI window driver due to flexible output characteristic, easy and fast output current setting via high efficiency and high-quality dimming of 1-100 percent by amplitude dimming it is suitable for downlights, spotlights and LED panels, use in luminaires with flexible current setting, indoor SELV installations luminaires of protection classes I and II.
Supply voltage: 220-240 V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Lifetime: up to 100,000 h
Type of protection: IP20
Integrated cable clamp for luminaire and independent
Installation
Through-looping
Related links
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation
- Osram IP20 2 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation
- Osram IP20 5 Output LED Driver 50 V 500mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.4 A, 600mA Amplitude Modulation DALI NFC I
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation DALI NFC I (SQ)
- Osram IP20 5 Output LED Driver 50 V 700mA DALI LED Driver
- Osram IP20 2 Output LED Driver 54 V 200mA, 700 mA 1 to 100% LED Driver
