Cactus KC, 64 GB CFexpress Card, TLC
- RS Stock No.:
- 859-302
- Mfr. Part No.:
- KC64GFI-290P
- Manufacturer:
- Cactus
Subtotal (1 unit)*
€103.17
(exc. VAT)
€126.90
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.17 |
*price indicative
- RS Stock No.:
- 859-302
- Mfr. Part No.:
- KC64GFI-290P
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 64GB | |
| Product Type | CFexpress Card | |
| NAND Type | TLC | |
| Series | KC | |
| Read Speed | 95Mbps | |
| Write Speed | 70Mbps | |
| Interface | PCI Express | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 64GB | ||
Product Type CFexpress Card | ||
NAND Type TLC | ||
Series KC | ||
Read Speed 95Mbps | ||
Write Speed 70Mbps | ||
Interface PCI Express | ||
- COO (Country of Origin):
- TW
The Cactus Memory Card delivers exceptional reliability for industrial storage. This high performance CFexpress Type B card uses Advanced 3D NAND flash to ensure consistent data integrity in demanding environments.
Robust PCIe Gen3 x2 interface
Sequential read speeds up to 1600 megabytes per second
High endurance supporting intensive write cycles
